onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92, MC34064P-5G
- RS Stock No.:
- 516-5067
- Distrelec Article No.:
- 302-40-322
- Mfr. Part No.:
- MC34064P-5G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 3,353 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.70 |
| 10 - 99 | €0.61 |
| 100 - 499 | €0.50 |
| 500 - 999 | €0.46 |
| 1000 + | €0.43 |
*price indicative
- RS Stock No.:
- 516-5067
- Distrelec Article No.:
- 302-40-322
- Mfr. Part No.:
- MC34064P-5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Undervoltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.7V | |
| Monitored Voltage | 4.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4.19mm | |
| Series | MC34064 | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6.5V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Undervoltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.7V | ||
Monitored Voltage 4.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 4.19mm | ||
Series MC34064 | ||
Height 5.33mm | ||
Length 5.2mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 6.5V | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92, MC34064P-5G
- onsemi 1 Voltage Detector 3-Pin 4.7 V TO-92
- onsemi 1 Voltage Detector 3-Pin 4.7 V TO-92, MC34064P-5RAG
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23, LP3470IM5-3.08/NOPB
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC34164P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC33164P-5G
- onsemi 1 Voltage Supervisor 3-Pin 2.8 V TO-92
