onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MAX809STRG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€0.65

(exc. VAT)

€0.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,474 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€0.325€0.65
20 - 198€0.28€0.56
200 - 998€0.24€0.48
1000 - 1998€0.21€0.42
2000 +€0.19€0.38

*price indicative

Packaging Options:
RS Stock No.:
688-8809
Distrelec Article No.:
304-43-732
Mfr. Part No.:
MAX809STRG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Supervisor

Sub Type

Microprocessor Reset Monitor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Push Pull, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

460ms

Reset Threshold Voltage

3.08V

Monitored Voltage

2.93V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

MAX809

Width

1.3mm

Standards/Approvals

RoHS

Length

2.9mm

Height

940μm

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Automotive Standard

No

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy