DiodesZetex 1 Voltage Supervisor 3-Pin 2.93 V SOT-23, APX809-29SAG-7
- RS Stock No.:
- 712-2778
- Mfr. Part No.:
- APX809-29SAG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€2.85
(exc. VAT)
€3.50
(inc. VAT)
In Stock
- 2,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.114 | €2.85 |
*price indicative
- RS Stock No.:
- 712-2778
- Mfr. Part No.:
- APX809-29SAG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Reset Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 280ms | |
| Monitored Voltage | 2.93V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.93V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Series | APX809 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Reset Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 280ms | ||
Monitored Voltage 2.93V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.93V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Series APX809 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, Diodes Inc
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.93 V SOT-23, APX809-29SAG-7
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23, MIC803-29D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B, MCP131T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B
- DiodesZetex 1 Voltage Supervisor 3-Pin 4 V SOT-23, APX809-40SAG-7
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, APX809-46SAG-7
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23, TPS3809K33DBVR
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23
