Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP102T-195I/TT
- RS Stock No.:
- 767-3400
- Mfr. Part No.:
- MCP102T-195I/TT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save €0.99
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.65
(exc. VAT)
€8.18
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 20 | €0.665 | €6.65 | - |
| 30 - 90 | €0.632 | €6.32 | €0.99 |
| 100 + | €0.578 | €5.78 | €8.70 |
*price indicative
- RS Stock No.:
- 767-3400
- Mfr. Part No.:
- MCP102T-195I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Micropower Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 1.9V | |
| Reset Active Time | 130ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Series | MCP102 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Micropower Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 1.9V | ||
Reset Active Time 130ms | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Height 1.02mm | ||
Series MCP102 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP102 Microcontroller Supervisory and Reset Circuit
The Microchip MCP102 is a Voltage Supervisor that keeps a Microcontroller or other device in Reset during a Brownout event via an active-low Reset Pin.
Features
Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
Resets Microcontroller in a Power-Loss Event
RST Pin: Active-low, push-pull
Reset Delay Timer (120 ms delay, typical)
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP102T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP102T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 185 mV SOT-23, MCP102T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.95 V SOT-23, MCP131T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23, MCP121T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
