Microchip 1 Voltage Supervisor 3-Pin 1.95 V SOT-23, MCP131T-195I/TT
- RS Stock No.:
- 598-518
- Mfr. Part No.:
- MCP131T-195I/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,458.00
(exc. VAT)
€1,794.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.486 | €1,458.00 |
*price indicative
- RS Stock No.:
- 598-518
- Mfr. Part No.:
- MCP131T-195I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Output Driver | Open Drain with Internal Pull Up Resistor | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 1.90V | |
| Reset Threshold Voltage | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | MCP131 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Output Driver Open Drain with Internal Pull Up Resistor | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 1.90V | ||
Reset Threshold Voltage 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series MCP131 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Micropower Voltage Supervisors devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Pb free Devices
Passes Automotive AEC-Q100 Reliability Testing
Reset Delay Timer
Resets Microcontroller in a Power Loss Event
Related links
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23, MCP121T-195I/TT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MCP131T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP102T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B, MCP131T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.625 V SOT-23
