Microchip Voltage Supervisor 2.63V max. 3-Pin SC-70, MCP111T-270E/LB
- RS Stock No.:
- 770-9445
- Mfr. Part No.:
- MCP111T-270E/LB
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 tape of 15 units)*
€8.145
(exc. VAT)
€10.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 15 - 15 | €0.543 | €8.15 |
| 30 - 90 | €0.512 | €7.68 |
| 105 + | €0.477 | €7.16 |
*price indicative
- RS Stock No.:
- 770-9445
- Mfr. Part No.:
- MCP111T-270E/LB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Voltage Supervisor Type | Microcontroller & Microprocessor Power Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Maximum Reset Threshold Voltage | 2.63V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 2.696V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Monitored Voltage | 2.564V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Voltage Supervisor Type Microcontroller & Microprocessor Power Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Maximum Reset Threshold Voltage 2.63V | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Maximum Monitored Voltage 2.696V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Monitored Voltage 2.564V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
Related links
- Microchip Voltage Supervisor 2.63V max. 3-Pin SC-70, MCP111T-270E/LB
- Microchip Voltage Supervisor 3-Pin SC-70, MCP112T-270E/LB
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SC-70, MCP111T-290E/LB
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SC-70, MCP111T-240E/LB
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 2.67 V SC-70, MCP121T-270E/LB
- Microchip Voltage Supervisor 3-Pin SC-70, MCP112T-290E/LB
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-270E/TT
