Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143, MIC811RUY-TR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€13.50

(exc. VAT)

€16.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.54€13.50
50 - 75€0.529€13.23
100 - 225€0.506€12.65
250 - 975€0.497€12.43
1000 +€0.487€12.18

*price indicative

Packaging Options:
RS Stock No.:
244-9846
Mfr. Part No.:
MIC811RUY-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Microprocessor Supervisory Circuit

Product Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

CMOS

Mount Type

Surface

Package Type

SOT-143

Pin Count

4

Monitored Voltage

1V

Reset Threshold Voltage

2.63V

Minimum Operating Temperature

-40°C

Reset Active Time

140ms

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

MIC811

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

The microchip microprocessor reset circuit is an expensive and has supervisory circuit that monitor power supplies in microprocessor based systems. T he function of this device is to asset if either the power supply drops below a designated reset threshold level is forced low. the microprocessor has an active reset output, while the microprocessor offers an active high reset output. The reset output is guaranteed to remain asserted for a minimum of 140ms after vcc has risen above the designated reset threshold level. Having a push-pull output stage . If a microprocessor voltage supervisor with an open-drain output stage is needed.

140ms minimum reset pulse width available

The precision voltage monitor for 3v, 3.3v or 5v power supplies

It is a manual reset input

Reset remains valid with VCC as low as 1v

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy