Renesas Electronics Low Power Voltage Detector 3-Pin 2.63 V SOT-23-3, ISL88002IH26Z-TK
- RS Stock No.:
- 263-8982
- Mfr. Part No.:
- ISL88002IH26Z-TK
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.62
(exc. VAT)
€9.38
(inc. VAT)
Last RS stock
- Final 1,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.524 | €7.62 |
| 50 - 95 | €1.292 | €6.46 |
| 100 - 245 | €1.10 | €5.50 |
| 250 - 495 | €1.022 | €5.11 |
| 500 + | €0.90 | €4.50 |
*price indicative
- RS Stock No.:
- 263-8982
- Mfr. Part No.:
- ISL88002IH26Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Low Power Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Mount Type | Surface | |
| Package Type | SOT-23-3 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.63V | |
| Reset Active Time | 190ms | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL88002 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Low Power Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset No | ||
Mount Type Surface | ||
Package Type SOT-23-3 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.63V | ||
Reset Active Time 190ms | ||
Maximum Operating Temperature 85°C | ||
Series ISL88002 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- MY
The Renesas Electronics supervisor is extremely low power voltage supervisors that help to monitor the power supply voltages in a wide variety of applications. This device can help to lower system cost, reduce board space requirements and increase the reliability of systems. It is specifically designed for low power consumption and high threshold accuracy, making them especially suitable for electronic devices and portable equipment.
Ultra low power 3 Ld voltage supervisor
Single voltage monitoring supervisors
No external components necessary
Immune to power supply transients
Pb-Free (RoHS Compliant)
Related links
- Renesas Electronics Low Power Voltage Detector 3-Pin 2.63 V SOT-23-3, ISL88002IH26Z-TK
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23, APX803-26SAG-7
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23, STM1061N34WX6F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25, APX823-26W5G-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143, MIC811RUY-TR
- STMicroelectronics 1 Voltage Detector 3-Pin 1.632 V SOT-23
