Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70, MCP102T-315E/LB
- RS Stock No.:
- 823-0827
- Mfr. Part No.:
- MCP102T-315E/LB
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.96
(exc. VAT)
€15.94
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.648 | €12.96 |
| 40 - 80 | €0.619 | €12.38 |
| 100 + | €0.564 | €11.28 |
*price indicative
- RS Stock No.:
- 823-0827
- Mfr. Part No.:
- MCP102T-315E/LB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3.08V | |
| Reset Threshold Voltage | 3.08V | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | MCP102 | |
| Length | 2.25mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3.08V | ||
Reset Threshold Voltage 3.08V | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series MCP102 | ||
Length 2.25mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
MCP102 Microcontroller Supervisory and Reset Circuit
The Microchip MCP102 is a Voltage Supervisor that keeps a Microcontroller or other device in Reset during a Brownout event via an active-low Reset Pin.
Features
Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
Resets Microcontroller in a Power-Loss Event
RST Pin: Active-low, push-pull
Reset Delay Timer (120 ms delay, typical)
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70, MCP102T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92, MCP121-315E/TO
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SC-70, MCP121T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVNB713
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVLB713
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MIC803-31D2VM3-TR
