Gossen Metrawatt M611K, LED Voltage Tester, 1000V ac, Battery Powered 1000 V CAT IV, M611K

Subtotal (1 unit)*

€41.41

(exc. VAT)

€50.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.41

*price indicative

RS Stock No.:
645-141
Mfr. Part No.:
M611K
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Voltage Tester

Display Type

LED

IP Rating

IP65

Battery Type

LR03 (AAA), IEC

Power Source

Battery

Weight

55g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Maximum Voltage

1000V ac

Length

155mm

Height

23mm

Standards/Approvals

DIN EN 61010-1

Width

25mm

Hazardous Area Certification

No

Safety Category Level

1000 V CAT IV

Safety Category Voltage

1000V ac

Model Number

M611K

COO (Country of Origin):
CN

Gossen-Metrawatt Voltage Tester, 1000V ac Maximum Voltage, 1000V ac Safety Category Voltage - M611K


This voltage tester is a handheld instrument for detecting AC electrical presence up to the stated maximum voltage in a variety of work environments. It operates from battery power and provides LED indication for straightforward Visual feedback. The instrument is intended for use within specified ambient temperatures and to withstand exposure to dust and water to an established ingress protection level.

Features and Benefits:


• 1000Vac measurement capability supports high-voltage inspections
• 1000V CAT IV safety rating enables effects-limited live work
• LED display offers clear status indication under load
• AAA (LR03) battery power allows quick cell replacement
• IP65 enclosure resists dust ingress and water jets

Applications


• Suitable for industrial 0 to 1000V ac distribution testing
• Ideal for electricians conducting site safety checks
• Used with control panels during maintenance diagnostics
• Can be used for field verification of live conductors
• Suitable for on-site fault isolation tasks

What battery type does it use?


It is powered by an LR03 (AAA) cell installed as the primary energy source.

What operational temperatures are supported?


The unit is specified for use between 0°C and 40°C ambient conditions.

How heavy is the instrument for portable work?


The device has a mass of 55 g for ease of carry.

What standards does it comply with?


It meets the DIN EN 61010-1 laboratory and field measurement safety standard.

Is it certified for use in hazardous areas?


It does not carry a hazardous area certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy