Megger TPT420, LCD, LED Voltage Tester, 1000V ac Continuity Check, Battery Powered CAT IV, UKAS, 1013-189
- RS Stock No.:
- 225-7894
- Mfr. Part No.:
- 1013-189
- Manufacturer:
- Megger
Subtotal (1 unit)*
€219.00
(exc. VAT)
€269.37
(inc. VAT)
In Stock
- 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.00 |
*price indicative
- RS Stock No.:
- 225-7894
- Mfr. Part No.:
- 1013-189
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD, LED | |
| RCD Trip Test | Yes | |
| IP Rating | IP64 | |
| Battery Type | AAA, LR03 | |
| Power Source | Battery | |
| Weight | 207g | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Voltage | 1000V ac | |
| Standards/Approvals | RoHS, EN 612433:2014, EN 61010, DIN VDE 0682401 | |
| Length | 255mm | |
| Height | 30mm | |
| Hazardous Area Certification | No | |
| Width | 67mm | |
| Model Number | TPT420 | |
| Calibrated | UKAS | |
| Safety Category Voltage | 12kV | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD, LED | ||
RCD Trip Test Yes | ||
IP Rating IP64 | ||
Battery Type AAA, LR03 | ||
Power Source Battery | ||
Weight 207g | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Voltage 1000V ac | ||
Standards/Approvals RoHS, EN 612433:2014, EN 61010, DIN VDE 0682401 | ||
Length 255mm | ||
Height 30mm | ||
Hazardous Area Certification No | ||
Width 67mm | ||
Model Number TPT420 | ||
Calibrated UKAS | ||
Safety Category Voltage 12kV | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- CN
Megger Voltage Tester, 12 to 1500V DC and 12 to 1000V AC Voltage Testing Range, 207g Weight - 1013-189
Carry out electrical work with confidence by teaming up with this voltage tester from Megger. This versatile piece of kit gives you an LCD and LED display of AC and DC voltage measurements. Even if its batteries run out of juice, the device warns you of dangerous test voltages. It has an integrated torch to help you check readings in poorly lit areas. In addition to giving visual info, the unit also provides an audible alert of the status of a circuit.
Features & Benefits
• Tests below tripping thresholds of safety devices to help limit service downtime
• Simplified phase rotation test makes probe crossing a thing of the past
• IP64 rating means it's dust-tight and protected against water sprays
• Wide voltage testing range of 12 to 1000V AC and 12 to 1500V DC for versatility
Applications
• Power installations
• Electrical engineering workshops
• Construction industry
• Automotive manufacturing
Does this voltage tester come with accessories?
Yes, this tool comes with a storage pouch, probe shrouds and batteries, so you're ready to go.
Related links
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV, 1013-189
- Sefram 1000V Continuity Check CAT IV SEFRAM70
- Wiha 1000V ac Continuity Check 44319
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV UKAS,
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV 2100-GAMMA
- Gedore 1000V Continuity Check 3032744
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
