Gossen Metrawatt M611K, LED Voltage Tester, 1000V ac, Battery Powered 1000 V CAT IV, RSCAL, M611K
- RS Stock No.:
- 889-222
- Mfr. Part No.:
- M611K
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€102.89
(exc. VAT)
€126.55
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.89 |
*price indicative
- RS Stock No.:
- 889-222
- Mfr. Part No.:
- M611K
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Voltage Tester | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Battery Type | LR03 (AAA), IEC | |
| Power Source | Battery | |
| Weight | 55g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 1000V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 61010-1 | |
| Length | 155mm | |
| Height | 23mm | |
| Calibrated | RSCAL | |
| Model Number | M611K | |
| Safety Category Level | 1000 V CAT IV | |
| Safety Category Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Voltage Tester | ||
Display Type LED | ||
IP Rating IP65 | ||
Battery Type LR03 (AAA), IEC | ||
Power Source Battery | ||
Weight 55g | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 1000V ac | ||
Maximum Operating Temperature 40°C | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 61010-1 | ||
Length 155mm | ||
Height 23mm | ||
Calibrated RSCAL | ||
Model Number M611K | ||
Safety Category Level 1000 V CAT IV | ||
Safety Category Voltage 1000V ac | ||
- COO (Country of Origin):
- CN
Gossen-Metrawatt Voltage Tester, 1000V ac Maximum Voltage, 1000V ac Safety Category Voltage - M611K
This voltage tester is a handheld instrument for detecting AC electrical presence up to the stated maximum voltage in a variety of work environments. It operates from battery power and provides LED indication for straightforward Visual feedback. The instrument is intended for use within specified ambient temperatures and to withstand exposure to dust and water to an established ingress protection level.
Features and Benefits:
• 1000Vac measurement capability supports high-voltage inspections
• 1000V CAT IV safety rating enables effects-limited live work
• LED display offers clear status indication under load
• AAA (LR03) battery power allows quick cell replacement
• IP65 enclosure resists dust ingress and water jets
• 1000V CAT IV safety rating enables effects-limited live work
• LED display offers clear status indication under load
• AAA (LR03) battery power allows quick cell replacement
• IP65 enclosure resists dust ingress and water jets
Applications
• Suitable for industrial 0 to 1000V ac distribution testing
• Ideal for electricians conducting site safety checks
• Used with control panels during maintenance diagnostics
• Can be used for field verification of live conductors
• Suitable for on-site fault isolation tasks
• Ideal for electricians conducting site safety checks
• Used with control panels during maintenance diagnostics
• Can be used for field verification of live conductors
• Suitable for on-site fault isolation tasks
What battery type does it use?
It is powered by an LR03 (AAA) cell installed as the primary energy source.
What operational temperatures are supported?
The unit is specified for use between 0°C and 40°C ambient conditions.
How heavy is the instrument for portable work?
The device has a mass of 55 g for ease of carry.
What standards does it comply with?
It meets the DIN EN 61010-1 laboratory and field measurement safety standard.
Is it certified for use in hazardous areas?
It does not carry a hazardous area certification.
Related links
- Gossen Metrawatt M611K 1000V ac M611K
- Gossen Metrawatt DUSPOL analog 1000 1000V ac/dc CAT III M611D
- Gossen Metrawatt DUSPOL analog 1000 1000V ac/dc CAT III, M611D
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Gossen Metrawatt M611G 1000V ac Continuity Check RSCAL, M611G
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191771A
