Panduit VS-AVT-C08-L10 Voltage Tester, 600V ac/dc, Lithium-ion Battery Powered, VS-AVT-C08-L10

Subtotal (1 unit)*

€762.35

(exc. VAT)

€937.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€762.35

*price indicative

RS Stock No.:
656-354
Mfr. Part No.:
VS-AVT-C08-L10
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Voltage Tester

Power Source

Lithium-ion Battery

Maximum Voltage

600V ac/dc

Hazardous Area Certification

No

Standards/Approvals

No

Model Number

VS-AVT-C08-L10

COO (Country of Origin):
TW
The Panduit VeriSafe 1.0 absence of voltage tester is a permanently mounted device for use in 3 phase AC systems up to 600 V. When activated it performs an absence of voltage test before panel access helping to prevent exposure to electrical hazards while improving safety and reducing downtime. This unit includes a three phase AVT tester with 10 foot sensor leads an 8 foot system cable and an industrial lithium battery.

Battery Type Lithium-Ion

For Use With 3-Phase AC systems

Power Source Lithium Battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy