Testo 755-1, LCD Voltage Tester, 600V ac/dc Continuity Check, Battery Powered Aurix, RSCAL, 0590 7551
- RS Stock No.:
- 905-6790
- Mfr. Part No.:
- 0590 7551
- Manufacturer:
- Testo
Subtotal (1 unit)*
€213.48
(exc. VAT)
€262.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.48 |
*price indicative
- RS Stock No.:
- 905-6790
- Mfr. Part No.:
- 0590 7551
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 360g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Voltage | 600V ac/dc | |
| Hazardous Area Certification | No | |
| Width | 62mm | |
| Standards/Approvals | EN 612433:2010, CSA, TUV, CE | |
| Height | 40mm | |
| Length | 199mm | |
| Model Number | 755-1 | |
| Calibrated | RSCAL | |
| Safety Category Level | Aurix | |
| Safety Category Voltage | 600V, 1V | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 360g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Voltage 600V ac/dc | ||
Hazardous Area Certification No | ||
Width 62mm | ||
Standards/Approvals EN 612433:2010, CSA, TUV, CE | ||
Height 40mm | ||
Length 199mm | ||
Model Number 755-1 | ||
Calibrated RSCAL | ||
Safety Category Level Aurix | ||
Safety Category Voltage 600V, 1V | ||
- COO (Country of Origin):
- CN
Testo Voltage Tester, 6 to 600V AC/DC Voltage Measuring Range, Battery-Powered - 755 Series - 0590 7551
Use this voltage tester from Testo to accurately measure the electrical properties of your circuits. It measures current, voltage and resistance for versatility, and it has an automatic parameter detection feature to save you time and effort. The tester has a wide voltage measuring range of 6 to 600V AC/DC for use in low and high-power systems. It comes with an integrated torch to let you take readings in dark work areas.
Features & Benefits
• Replaceable measuring tips for long-lasting performance
• Wide operating temperature range of -10°C to +50°C for use in demanding conditions
Applications
• Commercial buildings
• Robotics and automation
Is this voltage tester dustproof?
Yes, this voltage tester has an IP64 rating, which indicates full protection from dust and water splashes from all directions.
Testo 755 Voltage Tester
Testo 755 are the first current/voltmeter which meet the requirements of a voltmeter which can also measure current. The voltmeter automatically selects the correct settings preventing dangerous incorrect settings.
They are suitable for all daily electrical measuring tasks. The voltmeter automatically selects the right settings and therefore prevents dangerous incorrect settings every time they are used. Both devices have all the important functions for determining voltage/de-energization, for measuring current and resistance and for continuity tests. The integrated torch enables dark spots to be illuminated. The measuring tips can be changed easily so that the whole instrument does not need replacing.
Testo 755-2 model is differentiated by the larger current range of up to 1000 V. Featuring distinct functions such as single pole phase testing and rotating magnetic field measurement.
Automatic measurement parameter detection
Certified to DIN EN 61243-3:2010
Measurement result without any switching on or selection
Measuring point illumination
Exchangeable measuring tips
IP64 Rated
Measurment Category: CAT IV 600 V, CAT III 1,000 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Approvals
TÜV, CSA & CE
Standards
EN 61243-3:2010, EN61010-1
Supplied with
Testo current/voltage tester, batteries and measuring tips.
Related links
- Testo 755-1 600V ac/dc Continuity Check UKAS, 0590 7551
- Testo 755-1 600V ac/dc Continuity Check 0590 7551
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix 0590 7503
- Testo 750-1 690V ac/dc Continuity Check RSCAL, 0590 7501
- Testo 755-2 1kV Continuity Check RSCAL, 0590 7552
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix, 0590 7503
- Testo 755-2 1kV Continuity Check 0590 7552
- Testo 755-2 1kV Continuity Check UKAS, 0590 7552
