Catu MS-918-PG, LED Voltage Tester, 1000 V dc, 900V ac Continuity Check, Battery Powered Tensilica LX6, MS918PG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-5543
Mfr. Part No.:
MS918PG
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LED

IP Rating

IP65

Battery Type

AAA

Power Source

Battery

Weight

210g

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

45°C

Maximum Voltage

1000V dc, 900V dc

Length

210mm

Height

48mm

Standards/Approvals

IEC 612433:2014, NF EN 612433:2015, NF C 18510

Width

4mm

Hazardous Area Certification

No

Diameter

4mm

Safety Category Level

Tensilica LX6

Safety Category Voltage

1000V dc

Model Number

MS-918-PG

COO (Country of Origin):
FR

MS-918-PG Voltage Multi-Tester


MS-918-PG is a voltage absence tester in accordance with EN 61243-3 (2010). In response to the requirements of the new standard NF C 18-510 and with the European standard EN 50110-1.

MS-918-PG ensures both VCU function and extra functions such as continuity, phase rotation and phase detection.

Suitable for indoor / outdoor use

Carry out the verification of Absence voltage

Control of voltage levels from 12 V ac → 900 V ac, 1000 V dc (depending on model)

Control of sound and light continuity of a circuit off (threshold of 200 Ω for MS 917 and MS 918 for 80 Ω)

Unipolar tracking the phase

Research polarity of a DC circuit

Control of the phase rotation by 2 method only son for the MS 918

Flexible double-insulated leads

IP65

Application


• Check the presence of voltage.

• Checks voltage levels from 12 to 900 V AC, 12 to 1 000 V DC. (According to models)

• Sound and light continuity for a non-live circuit. (threshold of 80 Ohm)

• Search for the polarities of a DC circuit.

• Unipolar phase identification.

• Phase rotation detection check. (two-wire method)

• For indoor / outdoor use.

Features


• Fitted with IP2X test lead points with retractable trigger tips (MS-918-PG) or retractable sleeves (MS-918 and MS-918-ET). Test lead points Ø 2 mm L: 19 mm (MS-918-L)

• Total safety with hazardous voltage indicator light (>

50 V).

• Protection level: IP 65 and IK 06.

• Self test button to discern the verification of the good functioning and the continuity function.

• Completely modular and adjustable to eclipse sockets.

• Equipped with a lighting lamp at the measuring point.

• LED display.

Composition


• MS-918-PG, MS-918-ET: supplied with soft carrying case and belt loop Ref. M-87285

Optional Accessories


• Carrying bag with belt loop: M-87285.

• Holder: M-952325.

Voltage Level Indicators


A range of voltage testers each available in versions suitable for electronic or electrical applications.

Supplied with

2 x AAA batteries (1.5 V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy