Sefram, LCD Voltage Tester, 1kV Continuity Check, Battery Powered CAT III, CAT IV, UKAS, SEFRAM70
- RS Stock No.:
- 219-3206
- Mfr. Part No.:
- SEFRAM70
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€347.41
(exc. VAT)
€427.31
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.41 |
*price indicative
- RS Stock No.:
- 219-3206
- Mfr. Part No.:
- SEFRAM70
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 200g | |
| Minimum Operating Temperature | -15°C | |
| Battery Life | 1000Operations | |
| Maximum Voltage | 1kV | |
| Maximum Operating Temperature | 55°C | |
| Height | 220mm | |
| Length | 35mm | |
| Width | 57mm | |
| Standards/Approvals | EN 61243-3 | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 600V, 1V | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
IP Rating IP65 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 200g | ||
Minimum Operating Temperature -15°C | ||
Battery Life 1000Operations | ||
Maximum Voltage 1kV | ||
Maximum Operating Temperature 55°C | ||
Height 220mm | ||
Length 35mm | ||
Width 57mm | ||
Standards/Approvals EN 61243-3 | ||
Hazardous Area Certification No | ||
Safety Category Voltage 600V, 1V | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
The Sefram versatile device that integrates all functions needed for electricians such as NVD (Voltage checker) with Self Test, multimeter and clampmeter.
Polarity indication
Rotary Field Indication
AC current measurement up to 200A
Automatic start / stop
Voltage measurement up to 1000V AC / DC
Related links
- Sefram 1000V Continuity Check CAT IV SEFRAM70
- Sefram 1000V Continuity Check CAT IV, SEFRAM70
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV SEFRAM66
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- Gedore 1000V Continuity Check 3032744
- Beha-Amprobe 2100-DELTA 1500 V dc Battery Powered CAT III
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
- Wiha 1000V ac Continuity Check 44319
