Sefram SEFRAM62, LED Voltage Tester, 690V dc Continuity Check Compact Ratchet, RSCAL, SEFRAM62
- RS Stock No.:
- 230-7545
- Mfr. Part No.:
- SEFRAM62
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€139.15
(exc. VAT)
€171.15
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.15 |
*price indicative
- RS Stock No.:
- 230-7545
- Mfr. Part No.:
- SEFRAM62
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP64 | |
| Battery Type | 1.5V AA | |
| Weight | 235g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 690V dc | |
| Hazardous Area Certification | No | |
| Width | 239mm | |
| Height | 68mm | |
| Standards/Approvals | EN/IEC 61243-3:2014 | |
| Calibrated | RSCAL | |
| Model Number | SEFRAM62 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | Compact Ratchet | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP64 | ||
Battery Type 1.5V AA | ||
Weight 235g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 690V dc | ||
Hazardous Area Certification No | ||
Width 239mm | ||
Height 68mm | ||
Standards/Approvals EN/IEC 61243-3:2014 | ||
Calibrated RSCAL | ||
Model Number SEFRAM62 | ||
Safety Category Voltage 600V | ||
Safety Category Level Compact Ratchet | ||
- COO (Country of Origin):
- CN
The new SEFRAM 62 is an easy-to-use instrument. The SEFRAM 62 has been designed, tested and approved according to the EN61243-3 standard. Designed with IP2X test probes, the user will be protected in any cases, including misuse of the instrument. Robust, The SEFRAM 62 is a field device resilient to shocks.This tester is equiped with a torch light for measurements in dark environments.
Start voltage : 6V
Voltage test AC and DC to 690 V
Polarity indication
Continuity test
Single-pole phase test
Torch light
Phase rotation test
Side detection for ELV and continuity
Auto-power ON / OFF
Safety : CAT IV/600 V / CAT III/690 V
Related links
- Sefram SEFRAM62 690V dc Continuity Check Compact Ratchet, SEFRAM62
- Testo 750-1 690V ac/dc Continuity Check RSCAL, 0590 7501
- Testo 750-2 690V ac/dc Continuity Check CAT IV 0590 7502
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV
- Chauvin Arnoux TX 01 690V ac/dc Continuity Check RSCAL, TX0001-Z
- Catu MS-917 690V ac/dc Continuity Check RSCAL, MS 917
- Testo 750-1 690V ac/dc Continuity Check 0590 7501
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV
