Testo 750-1, LED Voltage Tester, 690V ac/dc Continuity Check, Battery Powered Aurix, 0590 7501
- RS Stock No.:
- 905-5866
- Mfr. Part No.:
- 0590 7501
- Manufacturer:
- Testo
Subtotal (1 unit)*
€51.50
(exc. VAT)
€63.34
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.50 |
*price indicative
- RS Stock No.:
- 905-5866
- Mfr. Part No.:
- 0590 7501
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 119g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 690V ac/dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, TUV, EN 612433:2010 | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Height | 35mm | |
| Length | 270mm | |
| Model Number | 750-1 | |
| Safety Category Voltage | 600V, 1V | |
| Safety Category Level | Aurix | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 119g | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 690V ac/dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, TUV, EN 612433:2010 | ||
Width 65mm | ||
Hazardous Area Certification No | ||
Height 35mm | ||
Length 270mm | ||
Model Number 750-1 | ||
Safety Category Voltage 600V, 1V | ||
Safety Category Level Aurix | ||
- COO (Country of Origin):
- CN
Testo Voltage Tester, 690V AC/DC, LED Display - 750 Series - 0590 7501
Use this voltage tester from Testo for current flow and continuity checks in electrical systems. Thanks to its Fibre optic technology, this sensitive device gives precise readings for voltage, continuity and rotating magnetic fields, making it a versatile choice.
This component has an ergonomically designed handle for comfortable use. It also has an anti-slip ring that gives you a secure grip on the instrument. It has an LED (light-emitting diode) display, making it easy to read the measurement values in a variety of lighting conditions.
Features & Benefits
• IP64 (ingress protection) rating means it's resistant to dust and water splashes
• Wide operating temperature range of -10°C to +50°C for use in a variety of demanding environments
• Light weight of 230g for ease of handling
• Battery-powered for portable use
Applications
• Electrical switching cabinets
• Machine control panels
How do I use this voltage tester?
This voltage tester is easy to use. Simply place one probe on one wire or connection and place the other on the opposite wire. The corresponding voltage Value will light up once the device has measured it.
Related links
- Testo 750-1 690V ac/dc Continuity Check RSCAL, 0590 7501
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix, 0590 7503
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix 0590 7503
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Testo 750-2 690V ac/dc Continuity Check CAT IV 0590 7502
- Testo 755-1 600V ac/dc Continuity Check 0590 7551
- Testo 755-1 600V ac/dc Continuity Check RSCAL, 0590 7551
- Testo 755-1 600V ac/dc Continuity Check UKAS, 0590 7551
