Penta TAG780RIFE, LED Voltage Indicator, 1000V ac/dc Continuity Check CAT IV, RSCAL, TAG780RIFE

Subtotal (1 unit)*

€251.34

(exc. VAT)

€309.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 352 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€251.34

*price indicative

RS Stock No.:
230-9698
Mfr. Part No.:
TAG780RIFE
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Voltage Indicator

Continuity Check

Yes

Display Type

LED

IP Rating

IP65

Battery Type

LR03

Maximum Voltage

1000V ac/dc

Width

70mm

Standards/Approvals

NF EN 501101, IEC 612433, IEC 60529

Length

1m

Diameter

10mm

Hazardous Area Certification

No

Calibrated

RSCAL

Model Number

TAG780RIFE

Safety Category Voltage

1000V ac/dc

Safety Category Level

CAT IV

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille TAG780 IP2X Low Voltage Detector.

High-brightness LEDs, visible in full light and indirectly

Cable with double insulation silicone : robust and highly flexible (no memory effect)

Display up to 1000 V

IP2X protection on probe: retraction by a trigger on the back of the device: exclusive solution guaranteeing a control of the protection removal and a visual safety on the contact

Lightening of the measurement point

Protection without fuse: The device can be used in case of overvoltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy