Penta TAG780RIFE, LED Voltage Indicator, 1000V ac/dc Continuity Check CAT IV, UKAS, TAG780RIFE
- RS Stock No.:
- 230-9699
- Mfr. Part No.:
- TAG780RIFE
- Manufacturer:
- Penta
Subtotal (1 unit)*
€280.92
(exc. VAT)
€345.53
(inc. VAT)
In Stock
- Plus 342 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.92 |
*price indicative
- RS Stock No.:
- 230-9699
- Mfr. Part No.:
- TAG780RIFE
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Voltage Indicator | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Battery Type | LR03 | |
| Maximum Voltage | 1000V ac/dc | |
| Hazardous Area Certification | No | |
| Diameter | 10mm | |
| Length | 1m | |
| Standards/Approvals | NF EN 501101, IEC 612433, IEC 60529 | |
| Width | 70mm | |
| Calibrated | UKAS | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1000V ac/dc | |
| Model Number | TAG780RIFE | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Voltage Indicator | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP65 | ||
Battery Type LR03 | ||
Maximum Voltage 1000V ac/dc | ||
Hazardous Area Certification No | ||
Diameter 10mm | ||
Length 1m | ||
Standards/Approvals NF EN 501101, IEC 612433, IEC 60529 | ||
Width 70mm | ||
Calibrated UKAS | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1000V ac/dc | ||
Model Number TAG780RIFE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille TAG780 IP2X Low Voltage Detector.
High-brightness LEDs, visible in full light and indirectly
Cable with double insulation silicone : robust and highly flexible (no memory effect)
Display up to 1000 V
IP2X protection on probe: retraction by a trigger on the back of the device: exclusive solution guaranteeing a control of the protection removal and a visual safety on the contact
Lightening of the measurement point
Protection without fuse: The device can be used in case of overvoltage
Related links
- Penta TAG780RIFE 1000V ac/dc Continuity Check CAT IV, TAG780RIFE
- Penta TAG780RIFE 1000V ac/dc Continuity Check CAT IV TAG780RIFE
- Chauvin Arnoux CA762 IP2X Voltage Indicator 750 V dc Battery Powered, CAT IV 600 V With
- Chauvin Arnoux CA742 IP2X Voltage Indicator 750 V dc Battery Powered, CAT IV 600 V With
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191773
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV UKAS,
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
