Catu MS-918-PG, LED Voltage Tester, 1000 V dc, 900V ac Continuity Check, Battery Powered, MS-918PG
- RS Stock No.:
- 286-1641
- Mfr. Part No.:
- MS-918PG
- Manufacturer:
- Catu
Image representative of range
Subtotal (1 unit)*
€161.20
(exc. VAT)
€198.28
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.20 |
*price indicative
- RS Stock No.:
- 286-1641
- Mfr. Part No.:
- MS-918PG
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 210g | |
| Maximum Voltage | 1000V dc, 900V dc | |
| Length | 165mm | |
| Diameter | 4mm | |
| Standards/Approvals | NF C18-510, EN 50110-1, GS38 (2015), IEC 61010-031, IEC 61010-1, IEC 61243-3:2014, NF EN 61243-3:2015 | |
| Model Number | MS-918-PG | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP65 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 210g | ||
Maximum Voltage 1000V dc, 900V dc | ||
Length 165mm | ||
Diameter 4mm | ||
Standards/Approvals NF C18-510, EN 50110-1, GS38 (2015), IEC 61010-031, IEC 61010-1, IEC 61243-3:2014, NF EN 61243-3:2015 | ||
Model Number MS-918-PG | ||
- COO (Country of Origin):
- FR
MS-918-PG Voltage Multi-Tester
MS-918-PG is a voltage absence tester in accordance with EN 61243-3 (2010). In response to the requirements of the new standard NF C 18-510 and with the European standard EN 50110-1.
MS-918-PG ensures both VCU function and extra functions such as continuity, phase rotation and phase detection.
Suitable for indoor / outdoor use
Carry out the verification of Absence voltage
Control of voltage levels from 12 V ac → 900 V ac, 1000 V dc (depending on model)
Control of sound and light continuity of a circuit off (threshold of 200 Ω for MS 917 and MS 918 for 80 Ω)
Unipolar tracking the phase
Research polarity of a DC circuit
Control of the phase rotation by 2 method only son for the MS 918
Flexible double-insulated leads
IP65
Application
• Check the presence of voltage.
• Checks voltage levels from 12 to 900 V AC, 12 to 1 000 V DC. (According to models)
• Sound and light continuity for a non-live circuit. (threshold of 80 Ohm)
• Search for the polarities of a DC circuit.
• Unipolar phase identification.
• Phase rotation detection check. (two-wire method)
• For indoor / outdoor use.
Features
• Fitted with IP2X test lead points with retractable trigger tips (MS-918-PG) or retractable sleeves (MS-918 and MS-918-ET). Test lead points Ø 2 mm L: 19 mm (MS-918-L)
• Total safety with hazardous voltage indicator light (>
50 V).
• Protection level: IP 65 and IK 06.
• Self test button to discern the verification of the good functioning and the continuity function.
• Completely modular and adjustable to eclipse sockets.
• Equipped with a lighting lamp at the measuring point.
• LED display.
Composition
• MS-918-PG, MS-918-ET: supplied with soft carrying case and belt loop Ref. M-87285
Optional Accessories
• Carrying bag with belt loop: M-87285.
• Holder: M-952325.
Related links
- Catu MS-918-PG 1000 V dc Battery Powered Tensilica LX6, MS918PG
- Catu MS-917 690V ac/dc Continuity Check MS-917
- Catu MS-917 690V ac/dc Continuity Check RSCAL, MS 917
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191771
- Wiha 1000V ac Continuity Check 45216
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191771A
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191773
- Gossen Metrawatt M611H 1000V ac Continuity Check M611H
