Gossen Metrawatt DUSPOL expert 1000, LED Voltage Tester, 1000V ac/dc Continuity Check, Battery Powered CAT III, CAT IV,
- RS Stock No.:
- 778-3153
- Mfr. Part No.:
- M611E
- Manufacturer:
- Gossen Metrawatt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 778-3153
- Mfr. Part No.:
- M611E
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Battery Type | AAA LR03 | |
| Power Source | Battery | |
| Weight | 250g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 1000V ac/dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0682401:201102, VDE 04111, DIN EN 60529, IEC 610101, DIN EN 610101, DIN EN 613261, VDE 0843201, DIN EN 612433, VDE 04701 | |
| Model Number | DUSPOL expert 1000 | |
| Safety Category Voltage | 1kV, 600kV | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP65 | ||
Battery Type AAA LR03 | ||
Power Source Battery | ||
Weight 250g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 1000V ac/dc | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0682401:201102, VDE 04111, DIN EN 60529, IEC 610101, DIN EN 610101, DIN EN 613261, VDE 0843201, DIN EN 612433, VDE 04701 | ||
Model Number DUSPOL expert 1000 | ||
Safety Category Voltage 1kV, 600kV | ||
Calibrated RSCAL | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- IE
Gossen-Metrawatt Voltage Tester, 1000V Safety Category Voltage, 1000V Maximum Voltage - M611E
This voltage tester is a portable, battery-operated instrument designed to detect and measure live conductors in electrical installations up to 1000 V. It is intended for use in a range of indoor and outdoor environments where protection from dust and water ingress is required, and for tasks requiring Visual indication of the presence of voltage and Basic continuity verification.
Features and Benefits:
• LED indication provides clear Visual voltage status for Rapid assessment
• Battery operation with AAA LR03 cells enables field portability
• CAT III, CAT IV rating offers protection for different installation categories
• Continuity check function permits quick verification of circuit integrity
• IP65 ingress protection allows use in dusty and wet conditions
• Battery operation with AAA LR03 cells enables field portability
• CAT III, CAT IV rating offers protection for different installation categories
• Continuity check function permits quick verification of circuit integrity
• IP65 ingress protection allows use in dusty and wet conditions
Applications
• Suitable for diagnosing faults in distribution boards and panels
• Ideal for electricians testing single- and three-phase systems
• Used for commissioning work on site with variable environmental exposure
• Can be used for routine maintenance of industrial electrical equipment
• Used with portable test routines requiring lightweight instrumentation
• Ideal for electricians testing single- and three-phase systems
• Used for commissioning work on site with variable environmental exposure
• Can be used for routine maintenance of industrial electrical equipment
• Used with portable test routines requiring lightweight instrumentation
What temperature range will it operate within?
It functions between -15°C and 55°C.
How heavy is the instrument for handheld use?
The unit weighs 250 g, supporting handheld portability.
Which standards and approvals does it meet?
It conforms to multiple standards including VDE 0682-401:2011-02, VDE 0411, DIN EN 60529, IEC 61010-1, DIN EN 61010-1, DIN EN 61326-1, VDE 0843-201, DIN EN 61243-3 and VDE 0470-1.
Is it suitable for hazardous area certification?
It does not carry hazardous area certification.
Related links
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
- Gossen Metrawatt DUSPOL analog 1000 1000V ac/dc CAT III M611D
- Gossen Metrawatt DUSPOL analog 1000 1000V ac/dc CAT III, M611D
- Gossen Metrawatt DUSPOL digital 1000 1000 V ac Battery Powered CAT IV,
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Gossen Metrawatt METRAVOLT 12D+L 1000 V ac Battery Powered CAT IV,
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV
