Chauvin Arnoux, LCD Backlight Voltage Tester, 1000 V ac, 1400V dc Continuity Check, Battery Powered CAT IV, RSCAL,
- RS Stock No.:
- 895-9032
- Mfr. Part No.:
- P01191773A
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€322.47
(exc. VAT)
€396.64
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.47 |
*price indicative
- RS Stock No.:
- 895-9032
- Mfr. Part No.:
- P01191773A
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD Backlight | |
| RCD Trip Test | Yes | |
| IP Rating | IP65 | |
| Battery Type | LR6, AA Alkaline | |
| Power Source | Battery | |
| Weight | 350g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Voltage | 1000V ac, 1400V ac | |
| Maximum Operating Temperature | +45°C | |
| Standards/Approvals | CE, IEC 612433 | |
| Width | 60mm | |
| Length | 228mm | |
| Hazardous Area Certification | No | |
| Height | 39mm | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD Backlight | ||
RCD Trip Test Yes | ||
IP Rating IP65 | ||
Battery Type LR6, AA Alkaline | ||
Power Source Battery | ||
Weight 350g | ||
Minimum Operating Temperature -15°C | ||
Maximum Voltage 1000V ac, 1400V ac | ||
Maximum Operating Temperature +45°C | ||
Standards/Approvals CE, IEC 612433 | ||
Width 60mm | ||
Length 228mm | ||
Hazardous Area Certification No | ||
Height 39mm | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
C.A 773 IP2X Voltage Absence Tester (VAT) CAT IV 1000V
The C.A 773 IP2X Voltage Tester is a VAT with digital display and LEDs for voltages up to 1000 VAC/1400 VDC with with audible extended continuity and phase rotation testing. The Voltage Tester also offers trip testing of RCDs rated 30 mA (or less), as well as lighting of the test probe/point of measurement and digital display of the resistance and voltage.
1000 VAC / 1400 VDC
Single-pole phase test
Continuity andresistance test with audible and Visual indication
Two-pole phase sequence test with 2-wire method
RCD trip testing and Detection of stray voltages
Lighting of point of measurement. CAT IV 1000V
IP65
Standards
IEC 61243-3:2009, EN 61243-3:2010, IEC 61010 1,000 V CAT IV
Supplied with
Voltage absence tester, User's guide in 5 languages, 2 x 1.5 V LR03/AAA batteries, 1 set of IP2X removable test probes Ø 4 mm and 1 Velcro strap.
Related links
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191773A
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191771A
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191771
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191773
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191771
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191771A
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191773
- Chauvin Arnoux 690 V ac Battery Powered CAT IV P01191742Z
