Chauvin Arnoux, Backlit LCD, LED Voltage Tester, 1000 V ac, 1400V dc Continuity Check, Battery Powered CAT IV, RSCAL,

Subtotal (1 unit)*

€310.35

(exc. VAT)

€381.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€310.35

*price indicative

RS Stock No.:
895-9023
Mfr. Part No.:
P01191773
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

Backlit LCD, LED

RCD Trip Test

Yes

IP Rating

IP65

Battery Type

AA Alkaline, LR6

Power Source

Battery

Weight

350g

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+45°C

Maximum Voltage

1000V ac, 1400V ac

Width

60mm

Hazardous Area Certification

No

Height

39mm

Length

228mm

Standards/Approvals

IEC 612433, CE

Safety Category Level

CAT IV

Safety Category Voltage

1kV

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

C.A 773 Voltage Absence Tester (VAT) CAT IV 1000V


The C.A 773 Voltage Tester is a VAT with digital display and LEDs for voltages up to 1000 VAC/1400 VDC with with audible extended continuity and phase rotation testing. The Voltage Tester also offers trip testing of RCDs rated 30 mA (or less), as well as lighting of the test probe/point of measurement and digital display of the resistance and voltage.

1000 VAC / 1400 VDC

Single-pole phase test

Continuity andresistance test with audible and Visual indication

Two-pole phase sequence test with 2-wire method

RCD trip testing and Detection of stray voltages

Lighting of point of measurement. CAT IV 1000V

IP65

Standards

IEC 61243-3:2009, EN 61243-3:2010, IEC 61010 1,000 V CAT IV

Supplied with

Voltage absence tester, User's guide in 5 languages, 2 x 1.5 V LR03/AAA batteries, 1 set of removable test probes Ø 2 mm with crystal safety cover, 1 probe-tip protection and 1 Velcro strap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy