HOBUT F3P Series Analogue Voltmeter DC, 48 mm, 48 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.05

(exc. VAT)

€17.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.05
5 - 9€13.64
10 +€13.32

*price indicative

RS Stock No.:
244-890
Mfr. Part No.:
F3PAM1801-15V
Manufacturer:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Current Type

DC

Product Type

Analogue Voltmeter

Cutout Height

48mm

Cutout Width

48mm

Depth

15mm

Standards/Approvals

IEC

Maximum Operating Temperature

40°C

Series

F3P

COO (Country of Origin):
GB

HOBUT Analogue Voltmeter


The HOBUT indicator is a DC analogue voltmeter with robust movements for use on DC and rectified AC only. It has a polarised moving iron meter. This polarised moving iron current and voltage meter are designed for a low-cost indication of DC or rectified AC.

Features and Benefits


Accuracy is ±8% for battery charger applications

Operating temperature ranges between -20°C to 40°C

Snap-in panel fixing

Connections: 25mm, 1//4in spade terminals, push-on or soldered

’U’ bolt fixing

Maximum displayed value is 15V

Applications


Activity tracker

Digital camera

Smartphone

Tablet

Gaming Controller

Activity Tracker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy