HOBUT F3P Series Analogue Voltmeter DC, 48 mm, 48 mm
- RS Stock No.:
- 244-907
- Mfr. Part No.:
- F3PAM1801-30V
- Manufacturer:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.84
(exc. VAT)
€18.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €14.84 |
| 5 - 9 | €14.39 |
| 10 + | €14.06 |
*price indicative
- RS Stock No.:
- 244-907
- Mfr. Part No.:
- F3PAM1801-30V
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Voltmeter | |
| Current Type | DC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Depth | 15mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC | |
| Series | F3P | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Voltmeter | ||
Current Type DC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Depth 15mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC | ||
Series F3P | ||
- COO (Country of Origin):
- GB



Polarised Moving Iron Current and Voltage Meters
Polarised moving-iron meters with robust movements for use on dc and rectified ac only
Accuracy ±8% for battery charger applications
Operating temperature range –20 to +40°C
Snap-in panel fixing
Connections 25mm, 1//4 inch spade terminals, push-on or soldered
U bolt fixing
Note
Not suitable for unrectified ac applications
Related links
- HOBUT F3P Series Analogue Voltmeter DC 48 mm
- HOBUT F3P Series Analogue Voltmeter AC/DC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 48 mm
- HOBUT D96 Series Analogue Voltmeter DC 92 mm
- HOBUT D72 Series Analogue Voltmeter DC 68 mm
- HOBUT PD7 Series Analogue Voltmeter DC 72 mm
