HOBUT F3P Series Analogue Voltmeter AC/DC, 48 mm, 48 mm
- RS Stock No.:
- 244-913
- Mfr. Part No.:
- F3PAM12V/1
- Manufacturer:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.00
(exc. VAT)
€22.14
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.00 |
| 5 - 9 | €17.24 |
| 10 + | €16.67 |
*price indicative
- RS Stock No.:
- 244-913
- Mfr. Part No.:
- F3PAM12V/1
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Voltmeter | |
| Current Type | AC/DC | |
| Battery Voltage | 12V | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, ISO 9001:2000 | |
| Series | F3P | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Voltmeter | ||
Current Type AC/DC | ||
Battery Voltage 12V | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, ISO 9001:2000 | ||
Series F3P | ||
- COO (Country of Origin):
- GB






HOBUT Analogue Battery Meter
The HOBUT 12V analogue battery meter has an accuracy of ±8 %. It belongs to a range of ammeters and voltmeters with polarised moving iron movements designed for a low-cost indication of DC or rectified AC.
Features and Benefits
Coloured zones monitor the state of battery charge
Electrical connections 25mm x 1/4in spade terminals, push-on connectors or solder terminals
Snap-in panel fixing
Suppressed zero scale
Operating temperature ranges between -20ºC and 40ºC
Related links
- HOBUT F3P Series Analogue Voltmeter AC/DC 48 mm
- HOBUT F3P Series Analogue Voltmeter DC 48 mm
- Socomec 192 g Series Analogue Voltmeter AC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- HOBUT PD7 Series Analogue Voltmeter AC 72 mm
- HOBUT D48 Series Analogue Voltmeter AC 45 mm
- HOBUT D96 Series Analogue Voltmeter AC 92 mm
