Lascar DPM Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 32 mm, 62 mm
- RS Stock No.:
- 255-979
- Mfr. Part No.:
- DPM 700
- Manufacturer:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-979
- Mfr. Part No.:
- DPM 700
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 32mm | |
| Cutout Width | 62mm | |
| Depth | 6.5mm | |
| Digit Height | 12.7mm | |
| Meter Accuracy | ±1 % | |
| Series | DPM | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Measurement | 2000 V | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 32mm | ||
Cutout Width 62mm | ||
Depth 6.5mm | ||
Digit Height 12.7mm | ||
Meter Accuracy ±1 % | ||
Series DPM | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Measurement 2000 V | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
200mV LCD Voltmeter with LED Backlighting
Lascar's DPM 700 is a panel meter which features a 3½ digit LCD with a 12.5mm digit height, annunciators and LED backlighting. Its ultra-low LCD meter uses advanced components and construction techniques to provide an unrivalled combination of high performance and elegant appearance at a low cost.
Features and Benefits
12.7mm Digit Height
Logic Selectable Decimal Points
Auto-Zero
Auto-Polarity
200mV d.c. Full Scale Reading
User Adjustable Low Battery Indication
Related links
- Lascar DPM Series Digital Voltmeter DC 22 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar DPM 702S Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar 8556 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM600 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM750S-EB Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
