Lascar DPM750S-EB Series Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %, 32 mm, 62 mm
- RS Stock No.:
- 867-3072
- Mfr. Part No.:
- DPM 750S-EB-W
- Manufacturer:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-3072
- Mfr. Part No.:
- DPM 750S-EB-W
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 32mm | |
| Cutout Width | 62mm | |
| Depth | 7.7mm | |
| Digit Height | 12.7mm | |
| Meter Accuracy | ±0.1 % | |
| Series | DPM750S-EB | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 32mm | ||
Cutout Width 62mm | ||
Depth 7.7mm | ||
Digit Height 12.7mm | ||
Meter Accuracy ±0.1 % | ||
Series DPM750S-EB | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
12.7mm 3.5 Digit LCD Voltmeter Module, Lascar DPM750S-EBEB
The DPM 750S-EB features an enhanced black LCD and 200 mVdc measurement range with auto-zero and autopolarity. Decimal points are user selectable.
The meter features a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. A low drift bandgap reference circuit ensures accurate readings over a wide temperature range. Enhanced contrast negative mode LCD with white LED backlighting ensures excellent readability under low light conditions.
12.7mm digit height
LCD with LED backlighting in different colour
200 mVdc full scale reading
5 Vdc operation
Auto-zero and Auto-polarity
Programmable decimal points
Enhanced black LCD with LED Backlighting
Low battery warming
Bandgap reference
Supplied with a plastic mounting bezel
Optional waterproof seal to IP67, stock-no. 446-2165
LCD 5.5 to 18 mm Digit Height
Related links
- Lascar DPM 950S-EB Series Digital Voltmeter DC 40 mm, 72 mm
- Lascar DPM600 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar 8556 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 750S-BL Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar SP 400-EB Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar DPM 702S Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM Series Digital Voltmeter DC 22 mm, 45 mm
