Lascar DPM600 Series Digital Voltmeter DC, LCD Display 3.5-Digits 0.1 %, 32 mm, 62 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-4831
Mfr. Part No.:
DPM 600
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Digital Voltmeter

Current Type

DC

Number of Digits

3.5

Display Type

LCD

Cutout Height

32mm

Cutout Width

62mm

Digit Height

12.7mm

Meter Accuracy

0.1 %

Series

DPM600

Minimum Operating Temperature

0°C

Maximum Measurement

200 V

Maximum Operating Temperature

50°C

Standards/Approvals

LVD 93/68/EEC, BS EN 61010

COO (Country of Origin):
CN

200mV LCD Voltmeter with Annunciators


The DPM 600 from Lascar is an ultra-low profile LCD meter using advanced components and construction techniques to provide an unrivalled combination of high performance, elegant appearance and low cost. The DPM 600 is pin for pin compatible with many existing DPMs. It's very low current consumption results in an extended battery life, making it especially suitable for portable equipment.

Features and Benefits


12.7mm Digit Height

Logic Selectable Decimal Points

Auto-zero

Auto-Polarity

200mV d.c. Full Scale Reading

User Adjustable Low Battery Indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy