Runleader RL Series Digital Voltmeter

Subtotal (1 unit)*

€52.74

(exc. VAT)

€64.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.74

*price indicative

RS Stock No.:
635-380
Mfr. Part No.:
RL-BM037BL
Manufacturer:
Runleader
Find similar products by selecting one or more attributes.
Select all

Brand

Runleader

Product Type

Digital Voltmeter

Series

RL

COO (Country of Origin):
CN
The GIC Hour meter features a clear LCD display with a 6 o’clock viewing angle and a 6-digit readout with a digit height of 6.22mm. The display operates within a temperature range of -40°C to 80°C. It includes a reset function where connecting the R pin to the positive pole for 2 seconds resets the display to 00000.0. Once R is disconnected and EN is reconnected to the positive pole, the meter resumes counting. It also offers power failure protection by automatically storing the current accumulated hours when the power source is disconnected.

Working way AC/DC input

Housing material is ABS and black color

Waterproof level is IP67

Weight 50g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy