Runleader RL Series Digital Voltmeter DC, 60.5 mm

Subtotal (1 unit)*

€33.79

(exc. VAT)

€41.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.79

*price indicative

RS Stock No.:
635-366
Mfr. Part No.:
RL-BI026
Manufacturer:
Runleader
Find similar products by selecting one or more attributes.
Select all

Brand

Runleader

Product Type

Digital Voltmeter

Current Type

DC

Cutout Width

60.5mm

Series

RL

COO (Country of Origin):
CN
The GIC Battery fuel gauge measures remaining power by monitoring voltage changes and features a multifunction hour meter with resettable and programmable maintenance reminders and adjustable initial values. It is compatible with lead-acid, GEL, LiFePO4, and AGM batteries and supports multiple voltage types. The 10-bar LED display indicates battery level with 10% resolution per segment. It offers 9 selectable discharge curves, programmable high and low voltage warnings, three backlight modes, user-off function, and a robust waterproof design suitable for harsh environments.

High & Low voltage warning setting

Waterproof rate is IP65

CE and ROHS certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy