Runleader RL Series Digital Voltmeter DC, 52.5 mm
- RS Stock No.:
- 635-363
- Mfr. Part No.:
- RL-BI011A
- Manufacturer:
- Runleader
Subtotal (1 unit)*
€43.26
(exc. VAT)
€53.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.26 |
*price indicative
- RS Stock No.:
- 635-363
- Mfr. Part No.:
- RL-BI011A
- Manufacturer:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Cutout Width | 52.5mm | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Cutout Width 52.5mm | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Circular battery indicator is suitable for embedded installation to enhance the overall installation alignment and appearance. Refer to the specification for detailed installation dimensions. It provides essential functions such as power and voltage detection along with time recording. The functionality can be extended based on user requirements, including customized battery parameters, communication capabilities, and maintenance cycle settings.
Automatically stores data after disconnecting from the battery
Supports key switch connection and direct connection
Waterproof rating is IP65
Related links
- Runleader RL Series Digital Voltmeter DC 43.5 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC 45 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
- Runleader RL Series Digital Voltmeter DC, 60.5 mm
- Runleader RL Series Digital Voltmeter DC, 52 mm
