Runleader RL Series Battery Monitor, LED Display 10-Digits, 36 mm, 24 mm
- RS Stock No.:
- 909-820
- Mfr. Part No.:
- RL-BI003-1
- Manufacturer:
- Runleader
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 909-820
- Mfr. Part No.:
- RL-BI003-1
- Manufacturer:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Product Type | Battery Monitor | |
| Number of Digits | 10 | |
| Display Type | LED | |
| Battery Voltage | 85V | |
| Cutout Height | 36mm | |
| Cutout Width | 24mm | |
| Depth | 34.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 65°C | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Product Type Battery Monitor | ||
Number of Digits 10 | ||
Display Type LED | ||
Battery Voltage 85V | ||
Cutout Height 36mm | ||
Cutout Width 24mm | ||
Depth 34.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 65°C | ||
Series RL | ||
- COO (Country of Origin):
- CN
The Runleader battery indicator offers precise monitoring of battery levels. Its Advanced technology ensures accurate power readings, helping to optimise the performance and longevity of various battery types.
Displays remaining power with 10 LED lights: 1 red, 2 yellow, and 7 green
Automatically identifies current battery levels upon powering on
Customisable functions include step-wise power discharge and charge delays
Compatible with multiple battery types for versatile usage
Related links
- Runleader RL Series Battery Monitor 36 mm, 24 mm
- Runleader RL Series Digital Voltmeter DC 36 mm
- Runleader RL Series Indicator DC 52.5 mm, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 39.5 mm, 43.5 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC 45.5 mm
