Runleader RL Series Digital Voltmeter DC, 24.5 mm, 36.5 mm
- RS Stock No.:
- 635-367
- Mfr. Part No.:
- RL-BI027
- Manufacturer:
- Runleader
Subtotal (1 unit)*
€33.79
(exc. VAT)
€41.56
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.79 |
*price indicative
- RS Stock No.:
- 635-367
- Mfr. Part No.:
- RL-BI027
- Manufacturer:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Cutout Height | 24.5mm | |
| Cutout Width | 36.5mm | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Cutout Height 24.5mm | ||
Cutout Width 36.5mm | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Battery indicator displays power using 10 LED lights, including 1 yellow, 2 red, and 7 green. It supports two display modes is regular mode and SR mode. In regular mode, when Pin C is disconnected from the positive pole, a single LED is illuminated to indicate the current level. In SR mode, when Pin C is connected to the positive pole, multiple LEDs are illuminated to indicate the current level.
Housing Material is ABS
Operating voltage is 10 to 60V
Related links
- Runleader RL Series Digital Voltmeter DC 36 mm
- Runleader RL Series Digital Voltmeter DC, 60.5 mm
- Runleader RL Series Digital Voltmeter DC 43.5 mm
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC, 52 mm
- Runleader RL Series Digital Voltmeter DC 45 mm
