Runleader RL Series Indicator DC, LED Display Display 10-Digits ±0.5 %, 52.5 mm, 52.5 mm
- RS Stock No.:
- 763-784
- Mfr. Part No.:
- RL-BI011
- Manufacturer:
- Runleader
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 763-784
- Mfr. Part No.:
- RL-BI011
- Manufacturer:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Current Type | DC | |
| Product Type | Indicator | |
| Number of Digits | 10 | |
| Display Type | LED Display | |
| Cutout Height | 52.5mm | |
| Cutout Width | 52.5mm | |
| Depth | 50.15mm | |
| Meter Accuracy | ±0.5 % | |
| Series | RL | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | 12 V | |
| Maximum Measurement | 48 V dc | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Current Type DC | ||
Product Type Indicator | ||
Number of Digits 10 | ||
Display Type LED Display | ||
Cutout Height 52.5mm | ||
Cutout Width 52.5mm | ||
Depth 50.15mm | ||
Meter Accuracy ±0.5 % | ||
Series RL | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement 12 V | ||
Maximum Measurement 48 V dc | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- CN
The Runleader Battery indicator is a sophisticated device designed to display the remaining battery capacity and monitor voltage levels for efficient performance management.
Operates within a voltage range of DC 8-60V for versatile applications
Displays battery capacity with 10 LED bars for easy Visual monitoring
Integrates a relay output function for enhanced battery capacity management
Built from Durable ABS and aluminium for reliable long-term use
Waterproof rating of IP65 ensures protection in various environments
Related links
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 39.5 mm, 43.5 mm
- Runleader RL Series Battery Monitor 36 mm, 24 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC 45 mm
