Red Lion PAXLH Series Digital Voltmeter AC, LED Display 3-Digits ±0.1 %, 45 mm, 92 mm
- RS Stock No.:
- 905-5677
- Mfr. Part No.:
- PAXLHV00
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€274.39
(exc. VAT)
€337.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.39 |
*price indicative
- RS Stock No.:
- 905-5677
- Mfr. Part No.:
- PAXLHV00
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Voltmeter | |
| Current Type | AC | |
| Number of Digits | 3 | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 104.1mm | |
| Digit Height | 14.2mm | |
| Meter Accuracy | ±0.1 % | |
| Series | PAXLH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Measurement | 600 V | |
| Standards/Approvals | IEC, NEMA 4X, UL | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Voltmeter | ||
Current Type AC | ||
Number of Digits 3 | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 104.1mm | ||
Digit Height 14.2mm | ||
Meter Accuracy ±0.1 % | ||
Series PAXLH | ||
Minimum Operating Temperature 0°C | ||
Maximum Measurement 600 V | ||
Standards/Approvals IEC, NEMA 4X, UL | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- US
PAXLHV AC Voltmeter
The PAXLHV is designed for AC voltage monitoring. The half-wave rectified input signal is calibrated to indicate the RMS value of a pure sinusoidal wave-form.
3-digit (14.2 mm) red LED display
Auto zeroing circuit
Optional custom units overlay with backlight
Up to 600VAC MAX
NEMA 4X/IP65 sealed front bezel
Red Lion
Related links
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Lovato Electric DMK Series Digital Voltmeter AC 45 mm, 92 mm
- GILGEN Muller & Weigert DPM Series Digital Voltmeter DC 22.2 mm, 92 mm
- RS PRO Digital Voltmeter AC 92 mm, 92 mm
- RS PRO Digital Voltmeter AC 43.5 mm, 92 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC 21.29 mm, 33.93 mm
