Socomec 179 g Series Analogue Voltmeter AC, 72 mm, 72 mm
- RS Stock No.:
- 221-0138
- Mfr. Part No.:
- 179G3200
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€192.73
(exc. VAT)
€237.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.73 |
*price indicative
- RS Stock No.:
- 221-0138
- Mfr. Part No.:
- 179G3200
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Voltmeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Standards/Approvals | No | |
| Series | 179 g | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Voltmeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Standards/Approvals No | ||
Series 179 g | ||
- COO (Country of Origin):
- ES
The Socomec switchable analogue voltmeter for three-phase networks. It has 6 position switch.
No phase rotation indicator
Pointer deflection 90°
DIN Mounted
Related links
- Socomec 179 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 76 mm
- Socomec 192 g Series Analogue Voltmeter AC 77 mm
- HOBUT PD7 Series Analogue Voltmeter AC 72 mm
- Sifam Tinsley AL39W Series Analogue Voltmeter AC 94 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
