Lascar SS Series Digital Voltmeter DC, LCD Display 3-Digits ±1 %, 22.2 mm, 45 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.42

(exc. VAT)

€66.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€54.42
5 - 9€52.74
10 +€51.60

*price indicative

RS Stock No.:
307-6375
Distrelec Article No.:
303-99-532
Mfr. Part No.:
DPM 125-BL
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

3

Display Type

LCD

Cutout Height

22.2mm

Cutout Width

45mm

Depth

9mm

Digit Height

12.5mm

Meter Accuracy

±1 %

Series

SS

Minimum Operating Temperature

0°C

Standards/Approvals

BS EN 61010

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN

LCD Voltmeter with LED Backlighting


This compact panel meter features a 3½ digit LCD a low-profile bezel for mounting an LED backlighting. With 200mV d.c. full scale reading, auto-zero and auto-polarity this meter plugs straight into a single-in-line socket or can be panel mounted using the snap-in bezel and window supplied.

Features and Benefits:


12.5mm digit height

Logic selectable Decimal Points

Auto-zero

Auto-Polarity

200mV d.c. Full Scale Reading

LED Backlighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy