Lascar DPM 750S-BL Series Digital Voltmeter DC, LCD Display 3-Digits ±1 %, 32 mm, 62 mm
- RS Stock No.:
- 446-2159
- Mfr. Part No.:
- DPM 750S-BL
- Manufacturer:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 446-2159
- Mfr. Part No.:
- DPM 750S-BL
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3 | |
| Display Type | LCD | |
| Cutout Height | 32mm | |
| Cutout Width | 62mm | |
| Depth | 9.5mm | |
| Digit Height | 12.7mm | |
| Meter Accuracy | ±1 % | |
| Series | DPM 750S-BL | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | BS EN 61010, LVD 93/68/EEC | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3 | ||
Display Type LCD | ||
Cutout Height 32mm | ||
Cutout Width 62mm | ||
Depth 9.5mm | ||
Digit Height 12.7mm | ||
Meter Accuracy ±1 % | ||
Series DPM 750S-BL | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals BS EN 61010, LVD 93/68/EEC | ||
Maximum Operating Temperature 50°C | ||
200mV LCD Voltmeter with Backlighting
The DPM 750S-BL panel meter is a 3½ digit LCD with 12.7mm digit height, and a 200mV d.c. measurement range, auto-zero and auto-polarity. The device features a negative rail generator which enables the meter to measure a signal reference to its own power supply GND.
A low drift bandgap referenced circuit ensures accurate readings over a wide temperature range. The modules low-cost means that it is suitable for both high and low volume applications. The device is supplied with a plastic mounting bezel. A waterproof seal to IP67 / NEMA 4X is achievable, using the optional BEZ 700-IP bezel.
Features and Benefits
12.7mm Digit Height
200mV d.c. Full Scale Reading
3.0 to 7.5V or 6.0 to 1.5 d.c. Operation
Auto-zero and Auto-polarity
Programmable Decimal Points
LED Backlighting (30mA @5V typ.)
Low Battery Warning
Bandgap Reference
Related links
- Lascar DPM 2AS-BL Series Digital Voltmeter DC 15 mm, 33 mm
- Lascar DPM 1AS-BL Series Digital Voltmeter DC 11.4 mm, 28.4 mm
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 702S Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar SS Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar 8556 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM950 Series Digital Voltmeter DC 40 mm, 72 mm
- Lascar DPM750S-EB Series Digital Voltmeter DC 32 mm, 62 mm
