Lascar V1 Series Digital Voltmeter DC, LCD Display 3-Digits ±3 %, 15 mm, 34 mm
- RS Stock No.:
- 420-0557
- Mfr. Part No.:
- V 1
- Manufacturer:
- Lascar
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€204.04
(exc. VAT)
€250.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €204.04 | €20.404 |
| 5 - 9 | €197.71 | €19.771 |
| 10 + | €193.42 | €19.342 |
*price indicative
- RS Stock No.:
- 420-0557
- Mfr. Part No.:
- V 1
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3 | |
| Display Type | LCD | |
| Cutout Height | 15mm | |
| Cutout Width | 34mm | |
| Digit Height | 6.5mm | |
| Meter Accuracy | ±3 % | |
| Series | V1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | LVD 93/68/EEC, BS EN 61010 | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3 | ||
Display Type LCD | ||
Cutout Height 15mm | ||
Cutout Width 34mm | ||
Digit Height 6.5mm | ||
Meter Accuracy ±3 % | ||
Series V1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals LVD 93/68/EEC, BS EN 61010 | ||
Low Cost 200mV LCD Voltmeter
This low-cost compact LCD voltmeter module is ideally suited for high volume applications. It features an exceptionally large display in a miniature package and includes auto-zero and user-selectable decimal points. The module is supplied with a panel mounting bezel.
Features and Benefits
Low cost
6.3mm digit height
200mV d.c. Full Scale Readings
Auto-zero and Auto-polarity
User Selectable Decimal Points
Supplied with Mounting Bezel
Related links
- Lascar SP 400-EB Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar V125 Series Digital Voltmeter DC 45 mm, 21.5 mm
- Lascar V600 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 2AS-BL Series Digital Voltmeter DC 15 mm, 33 mm
- Lascar EMV 1200 Series Digital Voltmeter DC 44 mm, 21 mm
- Lascar DPM 750S-BL Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM950 Series Digital Voltmeter DC 40 mm, 72 mm
- Lascar DPM 1AS-BL Series Digital Voltmeter DC 11.4 mm, 28.4 mm
