Lascar SP 400-EB Series Digital Voltmeter DC, LCD Display 3-Digits ±0.1 %, 21.3 mm, 34 mm
- RS Stock No.:
- 760-4586
- Distrelec Article No.:
- 304-01-819
- Mfr. Part No.:
- SP 400-EB-W
- Manufacturer:
- Lascar
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€38.24
(exc. VAT)
€47.04
(inc. VAT)
Temporarily out of stock
- 204 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.24 | - |
| 5 - 9 | €37.09 | 3% |
| 10 + | €36.28 | 5% |
*price indicative
- RS Stock No.:
- 760-4586
- Distrelec Article No.:
- 304-01-819
- Mfr. Part No.:
- SP 400-EB-W
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3 | |
| Display Type | LCD | |
| Cutout Height | 21.3mm | |
| Cutout Width | 34mm | |
| Depth | 16mm | |
| Digit Height | 9.75mm | |
| Meter Accuracy | ±0.1 % | |
| Series | SP 400-EB | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | BS EN 61010 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3 | ||
Display Type LCD | ||
Cutout Height 21.3mm | ||
Cutout Width 34mm | ||
Depth 16mm | ||
Digit Height 9.75mm | ||
Meter Accuracy ±0.1 % | ||
Series SP 400-EB | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals BS EN 61010 | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
Lascar Digital Voltmeter
The Lascar digital voltmeter is a panel meter. It features a negative rail generator that helps to measure a signal referenced to its power supply GND. It has an enhanced, contrast, negative mode LCD with a white LED backlighting for excellent readability under all light conditions. It is easily fitted into a panel, using the fixing clip provided. Its low cost makes it equally suitable for high as well as low volume applications. The design of the panel meter's housing ensures splash proofing using the supplied seal. Its full-scale reading is 200mVDC and supply voltage ranging between 4.75VDC and 7.5VDC.
Features and Benefits
Digit height is 9.75mm (0.38in)
Auto-zero
Auto polarity
Programmable decimal points
Low battery warning
Operating temperature ranging between 0°C and 0°C
Applications
Precision instrumentation system
Power supply monitoring
Test boxes
Panel-mount indication
Low power voltage measurement
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Lascar SP400 Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP 400-BLUE Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP 300 Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar DPM750S-EB Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 950S-EB Series Digital Voltmeter DC 40 mm, 72 mm
- Lascar V1 Series Digital Voltmeter DC 15 mm, 34 mm
