Schneider Electric PanelSeT S3HD Series Steel Enclosure, IP66, 448 mm x 300 mm x 230 mm
- RS Stock No.:
- 110-290
- Mfr. Part No.:
- NSYS3HD4320
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€740.41
(exc. VAT)
€910.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €740.41 |
*price indicative
- RS Stock No.:
- 110-290
- Mfr. Part No.:
- NSYS3HD4320
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 448mm | |
| Product Type | Enclosure | |
| External Depth | 230mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Lock System | |
| Gland Plate | No | |
| External Width | 300mm | |
| Mounting plate | No | |
| Internal Mount Type | Panel | |
| Colour | Grey | |
| Series | PanelSeT S3HD | |
| Standards/Approvals | UL 508 A, IEC 62208, IEC 61969-3, IEC 61439-5 | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 448mm | ||
Product Type Enclosure | ||
External Depth 230mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Lock System | ||
Gland Plate No | ||
External Width 300mm | ||
Mounting plate No | ||
Internal Mount Type Panel | ||
Colour Grey | ||
Series PanelSeT S3HD | ||
Standards/Approvals UL 508 A, IEC 62208, IEC 61969-3, IEC 61439-5 | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial S3HD outdoor heavy duty enclosure is a compact enclosure designed for multi-purpose outdoor heavy-duty applications. With features like a single-piece body, reversible door opening, and a 1-point lock, it offers reliability and durability in challenging environments.
Single-piece body construction for increased durability
Reversible door opening for ease of access
Steel material with anti-corrosive coating for longevity
Polyester powder finish in grey colour for a sleek look
Meets UL, IEC, and other safety standards for peace of mind
Related links
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 548 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 1062 mm x 800 mm x 430 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 653 mm x 400 mm x 280 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 858 mm x 600 mm x 330 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 343 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT S3HD Series Grey Grey Lid Steel Enclosure IK10 753 mm 500 mm
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure IP66 330 mm, 600 mm 658 mm
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure IP66 430 mm, 800 mm 862 mm
