RS Better World
Schneider Electric PanelSeT S3HD Series Steel Wall Box, IP66, 858 mm x 600 mm x 330 mm
- RS Stock No.:
- 211-8880
- Mfr. Part No.:
- NSYS3HD8630
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,197.05
(exc. VAT)
€1,472.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,197.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8880
- Mfr. Part No.:
- NSYS3HD8630
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 858mm | |
| External Depth | 330mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Mounting plate | No | |
| Colour | Grey | |
| External Width | 600mm | |
| Series | PanelSeT S3HD | |
| Standards/Approvals | IEC 62208 2011, IEC 61439-5 2010, IEC 61969-3 2011, UL 508 A 2007, ISO 12944 2007 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 858mm | ||
External Depth 330mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Mounting plate No | ||
Colour Grey | ||
External Width 600mm | ||
Series PanelSeT S3HD | ||
Standards/Approvals IEC 62208 2011, IEC 61439-5 2010, IEC 61969-3 2011, UL 508 A 2007, ISO 12944 2007 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial compact enclosure has 858mm height, 600mm width and 300mm depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 548 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 1062 mm x 800 mm x 430 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 343 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 653 mm x 400 mm x 280 mm
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure IP66 330 mm, 600 mm 658 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 600 mm x 400 mm
