Schneider Electric PanelSeT S3HD Series Steel Wall Box, IP66, 653 mm x 400 mm x 280 mm
- RS Stock No.:
- 211-3974
- Mfr. Part No.:
- NSYS3HD6425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€981.37
(exc. VAT)
€1,207.09
(inc. VAT)
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | €981.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3974
- Mfr. Part No.:
- NSYS3HD6425
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 653mm | |
| External Depth | 280mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Mounting plate | No | |
| External Width | 400mm | |
| Series | PanelSeT S3HD | |
| Standards/Approvals | ISO 12944 2007, UL 508 A 2007, IEC 61439-5 2010, IEC 62208 2011, IEC 61969-3 2011 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 653mm | ||
External Depth 280mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate Yes | ||
Colour Grey | ||
Mounting plate No | ||
External Width 400mm | ||
Series PanelSeT S3HD | ||
Standards/Approvals ISO 12944 2007, UL 508 A 2007, IEC 61439-5 2010, IEC 62208 2011, IEC 61969-3 2011 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 548 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 1062 mm x 800 mm x 430 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 343 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 858 mm x 600 mm x 330 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 280 mm x 90 mm
- Schneider Electric PanelSeT S3HD Series Grey Grey Lid Steel Enclosure IK10 753 mm 500 mm
- Schneider Electric PanelSeT S3HD Series Steel Enclosure 448 mm x 300 mm x 230 mm
- Rittal GA Series Cast Aluminium Wall Box 232 mm x 280 mm x 111 mm
