RS Better World
Schneider Electric PanelSeT Series Steel Enclosure, IP66, 800 mm x 1.2 m x 300 mm
- RS Stock No.:
- 219-9766
- Mfr. Part No.:
- NSYS3D81230DP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€599.27
(exc. VAT)
€737.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €599.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9766
- Mfr. Part No.:
- NSYS3D81230DP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 800mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 1.2m | |
| Mounting plate | Yes | |
| Series | PanelSeT | |
| Standards/Approvals | UL, cUL, RoHS, DNV, BV, LR, REACH, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 800mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 1.2m | ||
Mounting plate Yes | ||
Series PanelSeT | ||
Standards/Approvals UL, cUL, RoHS, DNV, BV, LR, REACH, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial S3D wall mounted steel enclosure with plain door has dimension as 800x1200x300 mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert.
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
steel material is used
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure 1.2 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 800 mm x 250 mm
