Schneider Electric PanelSeT Series 316L Stainless Steel Enclosure, IP66, 800 mm x 600 mm x 250 mm

Subtotal (1 unit)*

€1,817.39

(exc. VAT)

€2,235.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,817.39

*price indicative

RS Stock No.:
219-9774
Mfr. Part No.:
NSYS3X8625H
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

800mm

External Depth

250mm

Body Material

316L Stainless Steel

IP Rating

IP66

Door Lock Type

2-Point Lock

Gland Plate

No

External Width

600mm

Colour

Grey

Mounting plate

No

Series

PanelSeT

Standards/Approvals

CAN/CSA 22, IEC 62208, REACH, RoHS, UL

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
BG
The Schneider Electric Spacial S3X Scotch Brite compact enclosure has dimension as H800xW600xD250 mm. For corrosive/specific hygiene. No mounting plate included. 3 mm double-bar lock. Glazed door. Gutter-shaped front rail, single piece body.

Wall-mounting

stainless steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy