Siemens SIMBOX XL Series Plastic Wall Box
- RS Stock No.:
- 123-025
- Mfr. Part No.:
- 8GB5024-8KM
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€171.97
(exc. VAT)
€211.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.97 |
*price indicative
- RS Stock No.:
- 123-025
- Mfr. Part No.:
- 8GB5024-8KM
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| Body Material | Plastic | |
| Transparent Door | No | |
| Mounting plate | Yes | |
| Colour | White | |
| Internal Mount Type | Surface | |
| Series | SIMBOX XL | |
| Standards/Approvals | RoHS, REACH, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
Body Material Plastic | ||
Transparent Door No | ||
Mounting plate Yes | ||
Colour White | ||
Internal Mount Type Surface | ||
Series SIMBOX XL | ||
Standards/Approvals RoHS, REACH, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Simbox XL enclosure can be wall mounted. With 2 rows is capable of accommodating 12MW.
CE and EAC certified
Related links
- Siemens SIMBOX XL Series Plastic Wall Box 374 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 499 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 749 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 624 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 364 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
- Siemens SIMBOX XL Series Steel Wall Box 749 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box 400 mm x 341 mm x 88 mm
