Eaton XTPWBAVC Series Metal Wall Box, 725 mm x 700 mm x 175 mm
- RS Stock No.:
- 125-669
- Mfr. Part No.:
- 172678 XTPWBAVC-H325W800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€187.43
(exc. VAT)
€230.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.43 |
*price indicative
- RS Stock No.:
- 125-669
- Mfr. Part No.:
- 172678 XTPWBAVC-H325W800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 725mm | |
| Product Type | Wall Box | |
| External Depth | 175mm | |
| Body Material | Metal | |
| Transparent Door | No | |
| Colour | Grey | |
| External Width | 700mm | |
| Series | XTPWBAVC | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 725mm | ||
Product Type Wall Box | ||
External Depth 175mm | ||
Body Material Metal | ||
Transparent Door No | ||
Colour Grey | ||
External Width 700mm | ||
Series XTPWBAVC | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary compartment made up of metal measures 325 mm in height and 800 mm in width, providing ample space for organizing and managing cables within the designated area.
RoHS compliant
Related links
- Eaton XTPWBAVC Series Metal Wall Box, 280 mm x 920 mm x 175 mm
- Eaton XTPWBAVC Series Metal Wall Box, 280 mm x 520 mm x 175 mm
- RS PRO ABS Wall Box 500 mm x 400 mm x 175 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 175 mm x 57 mm
- nVent HOFFMAN SABP Series ABS IP67 175 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS IP67 175 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
