Rittal GA Series Cast Aluminium Wall Box, IP66, 80 mm x 175 mm x 57 mm
- RS Stock No.:
- 506-8821
- Mfr. Part No.:
- 9106210
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€39.44
(exc. VAT)
€48.51
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.44 |
*price indicative
- RS Stock No.:
- 506-8821
- Mfr. Part No.:
- 9106210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 80mm | |
| External Depth | 57mm | |
| Body Material | Cast Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | Grey RAL 7001 | |
| External Width | 175mm | |
| Series | GA | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 80mm | ||
External Depth 57mm | ||
Body Material Cast Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour Grey RAL 7001 | ||
External Width 175mm | ||
Series GA | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 80mm Height, 175mm Width - GA Series - 9106210
Store your tools and electronic devices in this enclosure from Rittal. It features a lid that you can secure in place with the included cover screws, helping to keep your equipment protected against tampering. As the enclosure is made from cast aluminium, it's resistant to corrosion and impact for an extended service life. This unit features an all-around cellular rubber cord seal designed to prevent moisture and contaminants from interfering with your system's operation.
Features & Benefits
• Supplied with screws for easy attachment of support rails
• Compact external dimensions of 80 (height) x 175 (width) x 57mm (depth) for storing small components
Applications
• Warehouses
• Manufacturing industry
• Construction sites
• Commercial buildings
Can I use this enclosure outdoors?
Yes, this enclosure has an IP66 rating, which means it's completely dustproof and protected against high-pressure jets of water. This makes it suitable for outdoor use.
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Features and Benefits:
• Cast Aluminium Body;• IP66 Waterproof Rating and IK08 Impact Protection Rating;• Powder Coated Grey Body (RAL 7001);• Oil, Petrol & Chemical resistant neoprene cord seal
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does IK means?
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
What is supplied?
• Cast aluminium enclosure;• Cover with locking screws;• Accessories bag;• Safety Instruction
Note
These Rittal products are empty enclosures for low-voltage switchgear combinations with maximum rated voltage 1000 V AC or 1500 V DC, and incorporate instrumentation and control systems.
Related links
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 75 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 125 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 250 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
- Rittal GA Series Cast Aluminium Wall Box 232 mm x 280 mm x 111 mm
- Rittal GA Series Cast Aluminium Wall Box 160 mm x 160 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 233 mm x 330 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
